Add To Favorites
SI8261BCC-C-IPR 4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
25 1.64520 $41.13
100 1.58200 $158.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4772-1-ND
Copy   336-4772-1-ND
Quantity Available 607
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8261BCC-C-IPR

Copy   SI8261BCC-C-IPR
Description DGTL ISO 3.75KV GATE DRVR 8DIPGW
Copy   DGTL ISO 3.75KV GATE DRVR 8DIPGW
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-DIP Gull Wing

Copy   4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Documents & Media
Datasheets Si826x Datasheet
Mfg Application Notes Si826x Family Usage
Featured Product Silicon Labs Isolation Portfolio
PCN Design/Specification Shipping Label Change for Isolation Devices 06/Oct/2015
Si87yy Datasheet/Cert Update 18/Dec/2017
HTML Datasheet Si826x Datasheet
Online Catalog Gate Drivers
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Capacitive Coupling
Number of Channels 1
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Propagation Delay tpLH / tpHL (Max) 60ns, 50ns
Pulse Width Distortion (Max) 28ns
Rise / Fall Time (Typ) 5.5ns, 8.5ns
Current - Output High, Low 500mA, 1.2A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) 2.8V (Max)
Current - DC Forward (If) (Max) 30mA
Voltage - Supply 13.5 V ~ 30 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
Approvals CQC, CSA, UR, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 336-4772-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 336-2421-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 598 - Immediate
  • Unit Price: $1.71000
  • Tape & Reel (TR) ? : 336-4772-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.58200
  • Digi-Reel® ? : 336-4772-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 607 - Immediate
  • Unit Price: Digi-Reel®

05:21:30 11/17/2018