Add To Favorites
SI8235AB-D-IS1R 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
25 2.31520 $57.88
100 2.22610 $222.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4910-1-ND
Copy   336-4910-1-ND
Quantity Available 2,154
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8235AB-D-IS1R

Copy   SI8235AB-D-IS1R
Description DGTL ISO 2.5KV GATE DRVR 16SOIC
Copy   DGTL ISO 2.5KV GATE DRVR 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC

Copy   4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC
Documents & Media
Datasheets SI823x Datasheet
Featured Product Si822x/3x Isolated Gate Drivers
Silicon Labs Isolation Portfolio
PCN Design/Specification Mult Devices 06/Nov/2017
Si823x 12/Sep/2018
HTML Datasheet SI823x Datasheet
Online Catalog Gate Drivers
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Capacitive Coupling
Number of Channels 2
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Pulse Width Distortion (Max) 5.6ns
Rise / Fall Time (Typ) 12ns, 12ns (Max)
Current - Output High, Low 2A, 4A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 6.5 V ~ 24 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Approvals CQC, CSA, UR, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 336-4910-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : SI8235AB-D-IS1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,245 - Immediate
  • Unit Price: $2.40000
  • Tape & Reel (TR) ? : 336-4910-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.98879
  • Digi-Reel® ? : 336-4910-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,154 - Immediate
  • Unit Price: Digi-Reel®

03:16:38 1/24/2019