Add To Favorites
SI8234BB-D-IS1R 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
25 2.31520 $57.88
100 2.22610 $222.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4768-1-ND
Copy   336-4768-1-ND
Quantity Available 2,366
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8234BB-D-IS1R

Copy   SI8234BB-D-IS1R
Description DGTL ISO 2.5KV GATE DRVR 16SOIC
Copy   DGTL ISO 2.5KV GATE DRVR 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC

Copy   4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC
Documents & Media
Datasheets SI823x Datasheet
Featured Product Si822x/3x Isolated Gate Drivers
PCN Design/Specification Mult Devices 06/Nov/2017
Si823x 12/Sep/2018
HTML Datasheet SI823x Datasheet
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Capacitive Coupling
Number of Channels 2
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Pulse Width Distortion (Max) 5.6ns
Rise / Fall Time (Typ) 12ns, 12ns (Max)
Current - Output High, Low 2A, 4A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) -
Voltage - Supply 9.4 V ~ 24 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Approvals CQC, CSA, UR, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • SI8234BB-D-IS1 - Silicon Labs | SI8234BB-D-IS1-ND DigiKey Electronics
  • SI8234BB-D-IS1
  • Silicon Labs
  • DGTL ISO 2.5KV GATE DRVR 16SOIC
  • Unit Price $2.40000
  • SI8234BB-D-IS1-ND
Additional Resources
Standard Package ? 1
Other Names 336-4768-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : SI8234BB-D-IS1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,285 - Immediate
  • Unit Price: $2.40000
  • Tape & Reel (TR) ? : 336-4768-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.98879
  • Digi-Reel® ? : 336-4768-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,366 - Immediate
  • Unit Price: Digi-Reel®

18:26:29 10/23/2018