Add To Favorites
SI8233BB-D-ISR 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
25 2.23280 $55.82
100 2.14700 $214.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4907-1-ND
Copy   336-4907-1-ND
Quantity Available 1,904
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8233BB-D-ISR

Copy   SI8233BB-D-ISR
Description DGTL ISO 2.5KV GATE DRVR 16SOIC
Copy   DGTL ISO 2.5KV GATE DRVR 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC

Copy   4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC
Documents & Media
Datasheets SI823x Datasheet
Featured Product Si822x/3x Isolated Gate Drivers
Silicon Labs Isolation Portfolio
PCN Design/Specification Mult Devices 06/Nov/2017
Si823x 12/Sep/2018
HTML Datasheet SI823x Datasheet
Online Catalog Gate Drivers
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Capacitive Coupling
Number of Channels 2
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Pulse Width Distortion (Max) 5.6ns
Rise / Fall Time (Typ) 12ns, 12ns (Max)
Current - Output High, Low 2A, 4A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 9.4 V ~ 24 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Approvals CQC, CSA, UR, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • SI8233BB-D-IS - Silicon Labs | SI8233BB-D-IS-ND DigiKey Electronics
  • SI8233BB-D-IS
  • Silicon Labs
  • DGTL ISO 2.5KV GATE DRVR 16SOIC
  • Unit Price $2.32000
  • SI8233BB-D-IS-ND
Additional Resources
Standard Package ? 1
Other Names 336-4907-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-4907-2-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $1.92102
  • Digi-Reel® ? : 336-4907-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,904 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SI8233BB-D-IS-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,833 - Immediate
  • Unit Price: $2.32000

06:31:23 1/19/2019