Add To Favorites
SI8233BB-D-IMR 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
25 2.38560 $59.64
100 2.29390 $229.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4906-1-ND
Copy   336-4906-1-ND
Quantity Available 2,478
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8233BB-D-IMR

Copy   SI8233BB-D-IMR
Description DGTL ISO 2.5KV GATE DRIVER 14LGA
Copy   DGTL ISO 2.5KV GATE DRIVER 14LGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5)

Copy   4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Capacitive Coupling
Number of Channels 2
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Pulse Width Distortion (Max) 5.6ns
Rise / Fall Time (Typ) 12ns, 12ns (Max)
Current - Output High, Low 2A, 4A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) -
Voltage - Supply 9.4 V ~ 24 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-VFLGA
Supplier Device Package 14-LGA (5x5)
Approvals CQC, CSA, UR, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 336-4906-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : SI8233BB-D-IM-ND
  • Minimum Quantity: 1
  • Quantity Available: 322 - Immediate
  • Unit Price: $2.48000
  • Tape & Reel (TR) ? : 336-4906-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.05659
  • Digi-Reel® ? : 336-4906-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,478 - Immediate
  • Unit Price: Digi-Reel®

08:08:30 11/20/2018