Add To Favorites
SI8230BD-D-ISR 500mA Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
25 2.17400 $54.35
100 2.09050 $209.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4766-1-ND
Copy   336-4766-1-ND
Quantity Available 1,235
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8230BD-D-ISR

Copy   SI8230BD-D-ISR
Description DGTL ISO 5KV 2CH GATE DVR 16SOIC
Copy   DGTL ISO 5KV 2CH GATE DVR 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

500mA Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC

Copy   500mA Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Documents & Media
Datasheets SI823x Datasheet
Featured Product Si822x/3x Isolated Gate Drivers
Silicon Labs Isolation Portfolio
PCN Design/Specification Mult Devices 06/Nov/2017
Si823x 12/Sep/2018
HTML Datasheet SI823x Datasheet
Online Catalog Gate Drivers
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Capacitive Coupling
Number of Channels 2
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Pulse Width Distortion (Max) 5.6ns
Rise / Fall Time (Typ) 20ns, 20ns (Max)
Current - Output High, Low 250mA, 500mA
Current - Peak Output 500mA
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 9.4 V ~ 24 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Approvals CQC, CSA, UR, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
For Use With
  • TPH3212PS - Transphorm | TPH3212PS-ND DigiKey Electronics
  • TPH3212PS
  • Transphorm
  • GANFET N-CH 650V 27A TO220
  • Unit Price $13.95000
  • TPH3212PS-ND
  • TPH3206PSB - Transphorm | TPH3206PSB-ND DigiKey Electronics
  • TPH3206PSB
  • Transphorm
  • GANFET N-CH 650V 16A TO220AB
  • Unit Price $10.20000
  • TPH3206PSB-ND
  • TP65H035WS - Transphorm | TP65H035WS-ND DigiKey Electronics
  • TP65H035WS
  • Transphorm
  • GANFET N-CH 650V 46.5A TO247-3
  • Unit Price $20.33000
  • TP65H035WS-ND
  • TPH3208PS - Transphorm | TPH3208PS-ND DigiKey Electronics
  • TPH3208PS
  • Transphorm
  • GANFET N-CH 650V 20A TO220
  • Unit Price $11.00000
  • TPH3208PS-ND
Additional Resources
Standard Package ? 1
Other Names 336-4766-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-4766-2-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 0
  • Unit Price: $1.86451
  • Digi-Reel® ? : 336-4766-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,235 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SI8230BD-D-IS-ND
  • Minimum Quantity: 1
  • Quantity Available: 30 - Immediate
  • Unit Price: $2.26000

08:56:51 1/19/2019