USD
Favorite

SI7060-B-02-IVR Temperature Sensor SOT-23-5
Price & Procurement
1,138 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
25 0.36440 $9.11
100 0.35030 $35.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-5091-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.32770
  • Digi-Reel®  : 336-5091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,138 - Immediate
  • Unit Price: Digi-Reel®
  • * : 336-5090-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
  • Unit Price: $0.38000

SI7060-B-02-IVR

Datasheet
Digi-Key Part Number 336-5091-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI7060-B-02-IVR
Copy  
Description +/- 1C ACCURACY I2C TEMP SENSORS
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Temperature Sensor SOT-23-5

Copy  
Documents & Media
Datasheets SI7060
PCN Design/Specification SI72yy Datasheet Rev 26/Mar/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series *
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

PI3302-00-LGIZ

DC DC CONVERTER 5V

Vicor Corporation

$14.95000 Details

LP5912Q3.3DRVRQ1

IC REG LINEAR 3.3V 500MA 6WSON

Texas Instruments

$1.41000 Details

PI3740-00-LGIZ

DC DC CONVERTER 10-50V

Vicor Corporation

$14.40000 Details

SI7060-B-03-IVR

+/- 1C ACCURACY I2C TEMP SENSORS

Silicon Labs

$0.38000 Details

SI7060-B-01-IVR

+/- 1C ACCURACY I2C TEMP SENSORS

Silicon Labs

$0.38000 Details

SI7060-B-00-IVR

+/- 1C ACCURACY I2C TEMP SENSORS

Silicon Labs

$0.38000 Details
Additional Resources
Standard Package 1
Other Names 336-5091-1