USD
Add To Favorites
SI7060-B-00-IVR Temperature Sensor SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
25 0.36440 $9.11
100 0.35030 $35.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 336-5087-6-ND
Copy   336-5087-6-ND
Quantity Available 3,005
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7060-B-00-IVR

Copy   SI7060-B-00-IVR
Description +/- 1C ACCURACY I2C TEMP SENSORS
Copy   +/- 1C ACCURACY I2C TEMP SENSORS
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Temperature Sensor SOT-23-5

Copy   Temperature Sensor    SOT-23-5
Documents & Media
Datasheets SI7060
PCN Design/Specification SI72yy Datasheet Rev 26/Mar/2019
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series *
Packaging ? Digi-Reel® ?
Part Status Active
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SI7060-B-02-IVR - Silicon Labs | 336-5091-1-ND DigiKey Electronics
  • SI7060-B-02-IVR
  • Silicon Labs
  • +/- 1C ACCURACY I2C TEMP SENSORS
  • Unit Price $0.38000
  • 336-5091-1-ND
  • TJA1051T/3,118 - NXP USA Inc. | 568-8684-1-ND DigiKey Electronics
  • TJA1051T/3,118
  • NXP USA Inc.
  • IC TRANSCEIVER HALF 1/1 8SO
  • Unit Price $1.12000
  • 568-8684-1-ND
Additional Resources
Standard Package ? 1
Other Names 336-5087-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-5087-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.32770
  • Cut Tape (CT) ? : 336-5087-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,005 - Immediate
  • Unit Price: $0.38000
  • * : 336-5086-ND
  • Minimum Quantity: 1
  • Quantity Available: 264 - Immediate
  • Unit Price: $0.38000

10:29:47 9/17/2019