USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
25 1.41360 $35.34
100 1.28520 $128.52
1,000 1.15668 $1,156.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 336-4208-6-ND
Copy   336-4208-6-ND
Quantity Available 7,605
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7055-A20-IMR

Copy   SI7055-A20-IMR
Description SENSOR DIGITAL -40C-125C 6DFN
Copy   SENSOR DIGITAL -40C-125C 6DFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3)

Copy   Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3)
Documents & Media
Datasheets SI7050,1,3,4,5-A20
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Featured Product Internet of Things
PCN Design/Specification Si7050 27/Jul/2016
Online Catalog Si7050/1/3/4/5-A20
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 1.9V ~ 3.6V
Resolution 14 b
Features Standby Mode
Accuracy - Highest (Lowest) ±0.5°C
Test Condition -40°C ~ 125°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • SI7055-EVB - Silicon Labs | 336-3117-ND DigiKey Electronics
  • SI7055-EVB
  • Silicon Labs
  • EVAL BOARD FOR SI7055
  • Unit Price $48.36000
  • 336-3117-ND
You May Also Be Interested In
  • VL53L1CXV0FY/1 - STMicroelectronics | 497-17764-1-ND DigiKey Electronics
  • VL53L1CXV0FY/1
  • STMicroelectronics
  • SENSOR OPTICAL 4M I2C
  • Unit Price $6.62000
  • 497-17764-1-ND
  • TPS62261DRVT - Texas Instruments | 296-22471-1-ND DigiKey Electronics
  • TPS62261DRVT
  • Texas Instruments
  • IC REG BUCK 1.8V 600MA 6SON
  • Unit Price $1.48000
  • 296-22471-1-ND
  • FPF1007 - ON Semiconductor | FPF1007CT-ND DigiKey Electronics
  • FPF1007
  • ON Semiconductor
  • IC LOAD SWITCH P-CH 2X2 MICROFET
  • Unit Price $0.77000
  • FPF1007CT-ND
  • TPS62175DQCT - Texas Instruments | 296-35096-1-ND DigiKey Electronics
  • TPS62175DQCT
  • Texas Instruments
  • IC REG BUCK BST ADJ 500MA 10WSON
  • Unit Price $1.69000
  • 296-35096-1-ND
  • VEML6040A3OG - Vishay Semiconductor Opto Division | VEML6040A3OGCT-ND DigiKey Electronics
  • VEML6040A3OG
  • Vishay Semiconductor Opto Division
  • RGBW COLOR SENSOR I2C INTERFACE
  • Unit Price $2.52000
  • VEML6040A3OGCT-ND
Additional Resources
Standard Package ? 1
Other Names 336-4208-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-4208-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.96390
  • Cut Tape (CT) ? : 336-4208-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,605 - Immediate
  • Unit Price: $1.54000
  • Tube ? : 336-3121-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,028 - Immediate
  • Unit Price: $1.29000

19:13:04 9/15/2019