USD
Favorite

Price & Procurement
1,593 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
25 2.18280 $54.57
100 1.98450 $198.45
1,000 1.78606 $1,786.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 336-3119-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,376 - Immediate
  • Unit Price: $1.98000
  • Tape & Reel (TR)  : 336-4902-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.48838
  • Digi-Reel®  : 336-4902-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,593 - Immediate
  • Unit Price: Digi-Reel®

SI7053-A20-IMR

Datasheet
Digi-Key Part Number 336-4902-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI7053-A20-IMR
Copy  
Description SENSOR DIGITAL -40C-125C 6DFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3)

Copy  
Documents & Media
Datasheets SI7050,1,3,4,5-A20
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Featured Product Internet of Things
PCN Design/Specification Si7050 27/Jul/2016
Online Catalog Si7050/1/3/4/5-A20
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 1.9V ~ 3.6V
Resolution 14 b
Features Standby Mode
Accuracy - Highest (Lowest) ±0.3°C
Test Condition -40°C ~ 125°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

SI7053-EVB

EVAL BOARD FOR SI7053

Silicon Labs

$52.06000 Details
You May Also Be Interested In

SI7053-A20-IM

SENSOR DIGITAL -40C-125C 6DFN

Silicon Labs

$1.98000 Details
Additional Resources
Standard Package 1
Other Names 336-4902-1