USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
25 1.88040 $47.01
100 1.81500 $181.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4764-1-ND
Copy   336-4764-1-ND
Quantity Available 1,907
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7051-A20-IMR

Copy   SI7051-A20-IMR
Description SENSOR DIGITAL -40C-125C 6DFN
Copy   SENSOR DIGITAL -40C-125C 6DFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3)

Copy   Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 1.9V ~ 3.6V
Resolution 14 b
Features Standby Mode
Accuracy - Highest (Lowest) ±0.1°C (±0.25°C)
Test Condition 35.8°C ~ 41°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • SI7051-EVB - Silicon Labs | 336-3610-ND DigiKey Electronics
  • SI7051-EVB
  • Silicon Labs
  • EVALUALTION BOARD FOR SI7051
  • Unit Price $52.06000
  • 336-3610-ND
You May Also Be Interested In
  • LPS22HBTR - STMicroelectronics | 497-16265-1-ND DigiKey Electronics
  • LPS22HBTR
  • STMicroelectronics
  • MEMS NANO PRESSURE SENSOR: 260-1
  • Unit Price $2.73000
  • 497-16265-1-ND
  • SI7051-A20-IM - Silicon Labs | 336-3609-ND DigiKey Electronics
  • SI7051-A20-IM
  • Silicon Labs
  • SENSOR DIGITAL -40C-125C 6DFN
  • Unit Price $1.95000
  • 336-3609-ND
  • SI7055-A20-IMR - Silicon Labs | 336-4208-1-ND DigiKey Electronics
  • SI7055-A20-IMR
  • Silicon Labs
  • SENSOR DIGITAL -40C-125C 6DFN
  • Unit Price $1.54000
  • 336-4208-1-ND
  • REF200AU/2K5 - Texas Instruments | 296-27726-1-ND DigiKey Electronics
  • REF200AU/2K5
  • Texas Instruments
  • IC CURR SOURCE/SINK MIRROR 8SOIC
  • Unit Price $7.65000
  • 296-27726-1-ND
  • SI8642BB-B-IS1R - Silicon Labs | 336-5214-1-ND DigiKey Electronics
  • SI8642BB-B-IS1R
  • Silicon Labs
  • DGTL ISO 2.5KV GEN PURP 16SOIC
  • Unit Price $2.51000
  • 336-5214-1-ND
Additional Resources
Standard Package ? 1
Other Names 336-4764-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 336-3609-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,656 - Immediate
  • Unit Price: $1.95000
  • Tape & Reel (TR) ? : 336-4764-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.79670
  • Digi-Reel® ? : 336-4764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,907 - Immediate
  • Unit Price: Digi-Reel®

10:24:48 9/17/2019