USD
Favorite

Price & Procurement
1,706 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
25 1.35120 $33.78
100 1.22850 $122.85
1,000 1.10565 $1,105.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 336-4329-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.92138
  • Cut Tape (CT)  : 336-4329-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,706 - Immediate
  • Unit Price: $1.47000
  • Tube  : 336-3118-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 669 - Immediate
  • Unit Price: $1.23000

SI7050-A20-IMR

Datasheet
Digi-Key Part Number 336-4329-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI7050-A20-IMR
Copy  
Description SENSOR DIGITAL -40C-125C 6DFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3)

Copy  
Documents & Media
Datasheets SI7050,1,3,4,5-A20
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Featured Product Internet of Things
PCN Design/Specification Si7050 27/Jul/2016
Online Catalog Si7050/1/3/4/5-A20
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 1.9V ~ 3.6V
Resolution 14 b
Features Standby Mode
Accuracy - Highest (Lowest) ±1°C
Test Condition -40°C ~ 125°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

SI7050-EVB

EVAL BOARD FOR SI7050

Silicon Labs

$52.06000 Details
You May Also Be Interested In

SI7050-A20-IM

SENSOR DIGITAL -40C-125C 6DFN

Silicon Labs

$1.23000 Details

SI7051-A20-IMR

SENSOR DIGITAL -40C-125C 6DFN

Silicon Labs

$1.95000 Details

SI7055-A20-IMR

SENSOR DIGITAL -40C-125C 6DFN

Silicon Labs

$1.54000 Details
Additional Resources
Standard Package 1
Other Names 336-4329-6