Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
25 3.24360 $81.09
100 3.23130 $323.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 336-4380-6-ND
Copy   336-4380-6-ND
Quantity Available 13,147
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7021-A20-GM1R

Copy   SI7021-A20-GM1R
Description SENS HUMID/TEMP 3.6V I2C 2% 6DFN
Copy   SENS HUMID/TEMP 3.6V I2C 2% 6DFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±3% RH 18s Surface Mount

Copy   Humidity Temperature Sensor 0 ~ 100% RH I²C ±3% RH 18s Surface Mount
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 12b
Accuracy ±3% RH
Response Time 18s
Sensitivity -
Voltage - Supply 1.9 V ~ 3.6 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • RD-0057-0201 - Silicon Labs | 336-3632-ND DigiKey Electronics
  • RD-0057-0201
  • Silicon Labs
  • THUNDERBOARD REACT
  • Unit Price $30.00000
  • 336-3632-ND
  • SEN-13763 - SparkFun Electronics | 1568-1395-ND DigiKey Electronics
  • SEN-13763
  • SparkFun Electronics
  • HUMIDITY & TEMPERATURE SENSOR BR
  • Unit Price $7.95000
  • 1568-1395-ND
  • 3251 - Adafruit Industries LLC | 1528-1771-ND DigiKey Electronics
  • 3251
  • Adafruit Industries LLC
  • SI7021 TEMP/HUMIDITY SENSOR BRD
  • Unit Price $8.95000
  • 1528-1771-ND
  • DEV-13956 - SparkFun Electronics | 1568-1522-ND DigiKey Electronics
  • DEV-13956
  • SparkFun Electronics
  • WEATHER SHIELD
  • Unit Price $39.95000
  • 1568-1522-ND
You May Also Be Interested In
  • OPT3001DNPR - Texas Instruments | 296-40474-1-ND DigiKey Electronics
  • OPT3001DNPR
  • Texas Instruments
  • IC AMBIENT LIGHT SENSOR 6USON
  • Unit Price $3.35000
  • 296-40474-1-ND
  • MPL3115A2 - NXP USA Inc. | MPL3115A2-ND DigiKey Electronics
  • MPL3115A2
  • NXP USA Inc.
  • IC ALTIMETER I2C VERSION 8LGA
  • Unit Price $5.80000
  • MPL3115A2-ND
  • 74279266 - Wurth Electronics Inc. | 732-4484-1-ND DigiKey Electronics
  • 74279266
  • Wurth Electronics Inc.
  • FERRITE BEAD 1 KOHM 0603 1LN
  • Unit Price $0.17000
  • 732-4484-1-ND
  • 68000-104HLF - Amphenol ICC (FCI) | 609-3248-ND DigiKey Electronics
  • 68000-104HLF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 4POS 2.54MM
  • Unit Price $0.35000
  • 609-3248-ND
  • IR95-21C/TR7 - Everlight Electronics Co Ltd | 1080-1364-1-ND DigiKey Electronics
  • IR95-21C/TR7
  • Everlight Electronics Co Ltd
  • EMITTER IR 940NM 65MA SMD
  • Unit Price $0.49000
  • 1080-1364-1-ND
Additional Resources
Standard Package ? 1
Other Names 336-4380-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-4380-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $2.98323
  • Cut Tape (CT) ? : 336-4380-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,151 - Immediate
  • Unit Price: $3.37000
  • * : 336-3141-ND
  • Minimum Quantity: 1
  • Quantity Available: 74 - Immediate
  • Unit Price: $3.37000

14:15:21 1/22/2019