Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
25 2.62080 $65.52
100 2.61250 $261.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-3596-1-ND
Copy   336-3596-1-ND
Quantity Available 17,312
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7020-A20-GM1R

Copy   SI7020-A20-GM1R
Description SENS HUMI/TEMP 3.6V I2C 4% 6DFN
Copy   SENS HUMI/TEMP 3.6V I2C 4% 6DFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±4% RH 18s Surface Mount

Copy   Humidity Temperature Sensor 0 ~ 100% RH I²C ±4% RH 18s Surface Mount
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 12b
Accuracy ±4% RH
Response Time 18s
Sensitivity -
Voltage - Supply 1.9 V ~ 3.6 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • PAC1720-1-AIA-TR - Microchip Technology | PAC1720-1-AIA-CT-ND DigiKey Electronics
  • PAC1720-1-AIA-TR
  • Microchip Technology
  • IC CURRENT SENSE MON DUAL 10VDFN
  • Unit Price $1.31000
  • PAC1720-1-AIA-CT-ND
  • ICM-20648 - TDK InvenSense | 1428-1061-1-ND DigiKey Electronics
  • ICM-20648
  • TDK InvenSense
  • IMU ACCEL/GYRO/TEMP I2C/SPI QFN
  • Unit Price $7.68000
  • 1428-1061-1-ND
  • CCS811B-JOPD500 - ams | CCS811B-JOPD500CT-ND DigiKey Electronics
  • CCS811B-JOPD500
  • ams
  • LOW POWER DIGITAL SENSOR FOR IND
  • Unit Price $12.88000
  • CCS811B-JOPD500CT-ND
  • LS Q976-NR-1 - OSRAM Opto Semiconductors Inc. | 475-2512-1-ND DigiKey Electronics
  • LS Q976-NR-1
  • OSRAM Opto Semiconductors Inc.
  • LED RED DIFFUSED 0603 SMD
  • Unit Price $0.38000
  • 475-2512-1-ND
  • HDC2010YPAR - Texas Instruments | 296-47774-1-ND DigiKey Electronics
  • HDC2010YPAR
  • Texas Instruments
  • GEN 2 HUMIDITY SENSOR
  • Unit Price $3.35000
  • 296-47774-1-ND
Additional Resources
Standard Package ? 1
Other Names 336-3596-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-3596-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $2.39562
  • Digi-Reel® ? : 336-3596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,312 - Immediate
  • Unit Price: Digi-Reel®
  • * : 336-3137-ND
  • Minimum Quantity: 1
  • Quantity Available: 428 - Immediate
  • Unit Price: $2.72000

11:24:02 12/12/2018