Add To Favorites
Product Overview
Digi-Key Part Number 336-4155-1-ND
Copy   336-4155-1-ND
Quantity Available 1,371
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7007-A20-IM1R

Copy   SI7007-A20-IM1R
Description SENS HUMID/TEMP 3.6V PWM 3% 6DFN
Copy   SENS HUMID/TEMP 3.6V PWM 3% 6DFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH PWM ±5% RH 6s Surface Mount

Copy   Humidity Temperature Sensor 0 ~ 100% RH PWM ±5% RH 6s Surface Mount
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type PWM
Output 11b
Accuracy ±5% RH
Response Time 6s
Sensitivity -
Voltage - Supply 1.9 V ~ 3.6 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SI7006-07-EVB - Silicon Labs | 336-3083-ND DigiKey Electronics
  • SI7006-07-EVB
  • Silicon Labs
  • BOARD EVAL FOR SI7006 SI7007
  • Unit Price $52.06000
  • 336-3083-ND
You May Also Be Interested In
  • SI7007-A20-IM1 - Silicon Labs | 336-3127-ND DigiKey Electronics
  • SI7007-A20-IM1
  • Silicon Labs
  • SENS HUMI/TEMP 3.6V PWM 3% 6DFN
  • Unit Price $2.25000
  • 336-3127-ND
  • SI7006-A20-IM1R - Silicon Labs | 336-4348-1-ND DigiKey Electronics
  • SI7006-A20-IM1R
  • Silicon Labs
  • SENS HUMID/TEMP 3.6V I2C 5% 6DFN
  • Unit Price $2.70000
  • 336-4348-1-ND
  • SHTC1 - Sensirion AG | 1649-1015-1-ND DigiKey Electronics
  • SHTC1
  • Sensirion AG
  • SENSOR HUMI/TEMP 1.8V I2C 3% SMD
  • Unit Price $3.67000
  • 1649-1015-1-ND
  • SI7007-A20-IM - Silicon Labs | 336-3126-5-ND DigiKey Electronics
  • SI7007-A20-IM
  • Silicon Labs
  • SENS HUMI/TEMP 3.6V PWM 3% 6DFN
  • Unit Price $2.04000
  • 336-3126-5-ND
  • SHT30-ARP-B - Sensirion AG | 1649-1010-1-ND DigiKey Electronics
  • SHT30-ARP-B
  • Sensirion AG
  • SENSOR HUMID/TEMP 5V ANLG 3% SMD
  • Unit Price $3.93000
  • 1649-1010-1-ND
Additional Resources
Standard Package ? 1
Other Names 336-4155-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
25 2.47400 $61.85
100 2.24910 $224.91
1,000 2.02420 $2,024.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • * : 336-3127-ND
  • Minimum Quantity: 1
  • Quantity Available: 610 - Immediate
  • Unit Price: $2.25000
  • Tape & Reel (TR) ? : 336-4155-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.68684
  • Digi-Reel® ? : 336-4155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,371 - Immediate
  • Unit Price: Digi-Reel®

02:39:34 9/26/2018