USD
Favorite

SI5347C-B04785-GM
Price & Procurement
260 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.84000 $49.84
25 47.99520 $1,199.88
100 46.14940 $4,614.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI5347C-B04785-GMR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $45.55688

SI5347C-B04785-GM

Digi-Key Part Number 336-5461-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI5347C-B04785-GM
Copy  
Description IC CLK MULTI/JITTER ATTEN 64QFN
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series DSPLL®
Packaging Tray 
Part Status Not For New Designs
Type Clock Multiplier, Jitter Attenuator
PLL Yes
Input LVCMOS, LVDS, LVPECL, Crystal
Output CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits 4
Ratio - Input:Output 4:4
Differential - Input:Output Yes/Yes
Frequency - Max 712.5MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71V ~ 3.47V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 260
Other Names 336-5461