Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number SI5345B-B-GM-ND
Quantity Available 746
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5345B-B-GM

Description IC CLK BUFFER PLL 64QFN
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tray ?
Part Status Not For New Designs
PLL Yes
Input LVCMOS, LVDS, LVPECL, Crystal
Output CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 5:10
Differential - Input:Output Yes/Yes
Frequency - Max 350MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71 V ~ 3.47 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SI5345B-D-GM-ND SI5345B-D-GM Silicon Labs Tray ? 426 - Immediate
$20.14000 1
For Use With
  • SI5345-D-EVB - Silicon Labs | 336-3780-ND DigiKey Electronics
  • SI5345-D-EVB
  • Silicon Labs
  • SI5345 EVALUATION BOARD FOR 1-PL
  • Unit Price $296.04000
  • 336-3780-ND
Additional Resources
Standard Package ? 260

04:12:05 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.14000 $20.14
25 19.39080 $484.77
100 18.64520 $1,864.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI5345B-B-GMR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $17.53764
Send Feedback