USD
Favorite

SI5345A-D04312-GM
Price & Procurement
245 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.16000 $23.16
25 22.30520 $557.63
100 21.44760 $2,144.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI5345A-D04312-GMR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $20.16266

SI5345A-D04312-GM

Datasheet
Digi-Key Part Number 336-5423-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI5345A-D04312-GM
Copy  
Description IC CLK MULTI/JITTER ATTEN 64QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SI5345,44,42 Datasheet
Product Training Modules Clock Tree Timing 101
Clock Tree Timing Solutions Product Overview
Featured Product Silicon Labs Timing Solutions
HTML Datasheet SI5342, 5344, 5345
Online Catalog Clock Generators
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Part Status Active
Type Clock Multiplier, Jitter Attenuator
PLL Yes
Input LVCMOS, Crystal
Output CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 4:10
Differential - Input:Output Yes/Yes
Frequency - Max 1.028GHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71V ~ 3.47V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 260
Other Names 336-5423
SI5345A-D04312-GM-ND