USD
Favorite

SI5344B-B05839-GM
Price & Procurement
520 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.12000 $17.12
25 16.48800 $412.20
100 15.85410 $1,585.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI5344B-B05839-GMR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $15.64500

SI5344B-B05839-GM

Datasheet
Digi-Key Part Number 336-5660-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI5344B-B05839-GM
Copy  
Description IC CLOCK GEN 4-OUT QFN24
Copy  
Documents & Media
Datasheets SI5342, 5344, 5345
Si5345, 44, 42 Ref Manual
HTML Datasheet SI5342, 5344, 5345
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Part Status Not For New Designs
Type Clock Multiplier, Jitter Attenuator
PLL Yes
Input LVCMOS, LVDS, LVPECL, Crystal
Output CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 4:4
Differential - Input:Output Yes/Yes
Frequency - Max 350MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71V ~ 3.47V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 44-VFQFN Exposed Pad
Supplier Device Package 44-QFN (7x7)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 260
Other Names 336-5660