Add To Favorites
SI5344B-B-GM
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.12000 $17.12
25 16.48800 $412.20
100 15.85410 $1,585.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI5344B-B-GM-ND
Copy   SI5344B-B-GM-ND
Quantity Available 303
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI5344B-B-GM

Copy   SI5344B-B-GM
Description IC CLK BUFFER PLL 44QFN
Copy   IC CLK BUFFER PLL 44QFN
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tray ?
Part Status Not For New Designs
PLL Yes
Input LVCMOS, LVDS, LVPECL, Crystal
Output CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 5:4
Differential - Input:Output Yes/Yes
Frequency - Max 350MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71 V ~ 3.47 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 44-VFQFN Exposed Pad
Supplier Device Package 44-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
SI5344B-D-GM-ND SI5344B-D-GM Silicon Labs Tray ? 160 - Immediate
$17.12000 1 Not applicable
For Use With
  • SI5344-D-EVB - Silicon Labs | 336-3779-ND DigiKey Electronics
  • SI5344-D-EVB
  • Silicon Labs
  • SI5344 EVALUATION BOARD FOR 1-PL
  • Unit Price $197.03000
  • 336-3779-ND
You May Also Be Interested In
  • CX3225SB48000D0FPJC1 - Kyocera International Inc. Electronic Components | 1253-1377-1-ND DigiKey Electronics
  • CX3225SB48000D0FPJC1
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 48.0000MHZ 8PF SMD
  • Unit Price $1.20000
  • 1253-1377-1-ND
  • MCP79410-I/MS - Microchip Technology | MCP79410-I/MS-ND DigiKey Electronics
  • MCP79410-I/MS
  • Microchip Technology
  • IC RTC CLK/CALENDAR I2C 8-MSOP
  • Unit Price $0.97000
  • MCP79410-I/MS-ND
  • TC1070VCT713 - Microchip Technology | TC1070VCT713CT-ND DigiKey Electronics
  • TC1070VCT713
  • Microchip Technology
  • IC REG LIN POS ADJ 50MA SOT23-5
  • Unit Price $0.34000
  • TC1070VCT713CT-ND
Additional Resources
Standard Package ? 260
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI5344B-B-GMR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $14.90000

21:27:26 12/14/2018