Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 336-3706-ND
Quantity Available 230
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5342B-B03497-GM

Description FACTORY PRE-PROGRAMMED:SINGLE PL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series *
Packaging ? Tray ?
Part Status Not For New Designs
Mounting Type Surface Mount
Package / Case 44-VFQFN Exposed Pad
Supplier Device Package 44-QFN (7x7)
 
For Use With
Additional Resources
Standard Package ? 260
Other Names 336-3706

18:16:39 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.78000 $18.78
25 17.12160 $428.04
100 15.46440 $1,546.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback