Add To Favorites
SI5342A-B-GM
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.37000 $17.37
25 16.72320 $418.08
100 16.07990 $1,607.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI5342A-B-GM-ND
Copy   SI5342A-B-GM-ND
Quantity Available 87
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI5342A-B-GM

Copy   SI5342A-B-GM
Description IC CLK BUFFER PLL 44QFN
Copy   IC CLK BUFFER PLL 44QFN
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tray ?
Part Status Not For New Designs
PLL Yes
Input LVCMOS, LVDS, LVPECL, Crystal
Output CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 5:2
Differential - Input:Output Yes/Yes
Frequency - Max 712.5MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71 V ~ 3.47 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 44-VFQFN Exposed Pad
Supplier Device Package 44-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
336-3770-ND SI5342A-D-GM Silicon Labs Tray ? 326 - Immediate
$17.37000 1 Not applicable
For Use With
  • SI5342-D-EVB - Silicon Labs | 336-3778-ND DigiKey Electronics
  • SI5342-D-EVB
  • Silicon Labs
  • SI5342 EVALUATION BOARD FOR 1-PL
  • Unit Price $197.03000
  • 336-3778-ND
Additional Resources
Standard Package ? 260
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI5342A-B-GMR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $15.12500

22:35:46 12/14/2018