Add To Favorites
SI5340B-B-GM
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
260 11.09662 $2,885.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI5340B-B-GM-ND
Copy   SI5340B-B-GM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI5340B-B-GM

Copy   SI5340B-B-GM
Description IC CLK BUFFER PLL 44QFN
Copy   IC CLK BUFFER PLL 44QFN
Documents & Media
Datasheets Si5341,40 Datasheet
Si4347-40 Silicon Errata
Si5341/40 Ref Manual
Product Training Modules Clock Tree Timing 101
Featured Product Silicon Labs Timing Solutions
PCN Design/Specification PB-1507101 10/Jul/2015
PCN Other SI534y Series Revision Update
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tray ?
Part Status Not For New Designs
PLL Yes
Input LVCMOS, LVDS, LVPECL, Crystal
Output CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 4:4
Differential - Input:Output Yes/Yes
Frequency - Max 350MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71 V ~ 3.47 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 44-VFQFN Exposed Pad
Supplier Device Package 44-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • SI5340-D-EVB - Silicon Labs | 336-3776-ND DigiKey Electronics
  • SI5340-D-EVB
  • Silicon Labs
  • SI5340 EVALUATION BOARD FOR CLOC
  • Unit Price $147.53000
  • 336-3776-ND
You May Also Be Interested In
  • SI5340B-D-GM - Silicon Labs | SI5340B-D-GM-ND DigiKey Electronics
  • SI5340B-D-GM
  • Silicon Labs
  • IC JITTER ATTENUATOR/MULTIPLEXER
  • Unit Price $11.98000
  • SI5340B-D-GM-ND
Additional Resources
Standard Package ? 260
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI5340B-B-GMR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.42500

23:17:29 10/20/2018