Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 336-3700-ND
Quantity Available 260
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets Si5341,40 Datasheet
Si4347-40 Silicon Errata
Si5341/40 Ref Manual
Product Training Modules Clock Tree Timing 101
Featured Product Silicon Labs Timing Solutions
Online Catalog Clock Generators
Product Attributes Select All
Manufacturer Silicon Labs
Series *
Packaging ? Tray ?
Part Status Not For New Designs
Mounting Type Surface Mount
Package / Case 44-VFQFN Exposed Pad
Supplier Device Package 44-QFN (7x7)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
336-3768-ND SI5340A-D-GM Silicon Labs Tray ? 895 - Immediate
$13.78000 1
For Use With
Additional Resources
Standard Package ? 260
Other Names 336-3700

19:43:25 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 13.78000 $13.78
25 13.26800 $331.70
100 12.75780 $1,275.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback