Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 336-3699-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5340A-B03919-GM

Description FACTORY PRE-PROGRAMMED:CLOCK GEN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets Si5341,40 Datasheet
Si4347-40 Silicon Errata
Si5341/40 Ref Manual
Product Training Modules Clock Tree Timing 101
Featured Product Silicon Labs Timing Solutions
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series *
Packaging ? Tray ?
Part Status Not For New Designs
Mounting Type Surface Mount
Package / Case 44-VFQFN Exposed Pad
Supplier Device Package 44-QFN (7x7)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
336-3768-ND SI5340A-D-GM Silicon Labs Tray ? 1,233 - Immediate
$13.78000 1
For Use With
Additional Resources
Standard Package ? 260
Other Names 336-3699

20:44:28 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.14000 $17.14
25 15.62400 $390.60
100 14.11200 $1,411.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback