Add To Favorites
Product Overview
Digi-Key Part Number 336-4328-1-ND
Quantity Available 2,176
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5338L-B-GMR

Description IC CLK GENERATOR I2C PROGR 24QFN
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series MultiSynth™
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose Ethernet, Fibre Channel, PCI Express (PCIe), Telecom
Input CML, CMOS, HCSL, HSCL, HSTL, LVDS, LVPECL, SSTL, Crystal
Output HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output Yes/No
Frequency - Max 350MHz
Voltage - Supply 1.71 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number SI5338
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
Additional Resources
Standard Package ? 1
Other Names 336-4328-1

20:05:08 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.57000 $12.57
25 12.10480 $302.62
100 11.63900 $1,163.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : SI5338L-B-GM-ND
  • Minimum Quantity: 1
  • Quantity Available: 115 - Immediate
  • Unit Price: $12.57000
  • Tape & Reel (TR) ? : 336-4328-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $10.35000
  • Digi-Reel® ? : 336-4328-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,176 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback