USD
Favorite

SI5338E-B-GM Ethernet, Fibre Channel, PCI Express (PCIe), Telecom Clock Generator IC 350MHz 1 Output 24-QFN (4x4)
Price & Procurement
204 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.83000 $13.83
25 13.31520 $332.88
100 12.80290 $1,280.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI5338E-B-GMR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $11.37500

SI5338E-B-GM

Datasheet
Digi-Key Part Number 336-5422-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI5338E-B-GM
Copy  
Description IC CLK GENERATOR I2C PROGR 24QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Ethernet, Fibre Channel, PCI Express (PCIe), Telecom Clock Generator IC 350MHz 1 Output 24-QFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series MultiSynth™
Packaging Tray 
Part Status Active
PLL Yes
Main Purpose Ethernet, Fibre Channel, PCI Express (PCIe), Telecom
Input CML, CMOS, HCSL, HSCL, HSTL, LVDS, LVPECL, SSTL, Crystal
Output HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output Yes/Yes
Frequency - Max 350MHz
Voltage - Supply 1.71V ~ 3.63V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number SI5338
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

SI5338/56-PROG-EVB

KIT PROG FIELD SI5338/4/0

Silicon Labs

$62.50000 Details
Additional Resources
Standard Package 75
Other Names 336-5422
SI5338E-B-GM-ND