Add To Favorites
SI5338C-B-GMR
Product Overview
Digi-Key Part Number 336-4406-1-ND
Copy   336-4406-1-ND
Quantity Available 451
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI5338C-B-GMR

Copy   SI5338C-B-GMR
Description IC CLK GENERATOR I2C PROGR 24QFN
Copy   IC CLK GENERATOR I2C PROGR 24QFN
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series MultiSynth™
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose Ethernet, Fibre Channel, PCI Express (PCIe), Telecom
Input CML, CMOS, HCSL, HSCL, HSTL, LVDS, LVPECL, SSTL, Crystal
Output HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL
Number of Circuits 1
Ratio - Input:Output 3:4
Differential - Input:Output Yes/Yes
Frequency - Max 200MHz
Voltage - Supply 1.71 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number SI5338
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
You May Also Be Interested In
  • SI5338C-B-GM - Silicon Labs | 336-2554-ND DigiKey Electronics
  • SI5338C-B-GM
  • Silicon Labs
  • IC CLK GEN I2C BUS PROG 24QFN
  • Unit Price $10.68000
  • 336-2554-ND
  • ESD8472MUT5G - ON Semiconductor | ESD8472MUT5GOSCT-ND DigiKey Electronics
  • ESD8472MUT5G
  • ON Semiconductor
  • TVS DIODE 5.3V 14V 2X3DFN
  • Unit Price $0.39000
  • ESD8472MUT5GOSCT-ND
  • LTM4675EY#PBF - Linear Technology/Analog Devices | LTM4675EY#PBF-ND DigiKey Electronics
  • LTM4675EY#PBF
  • Linear Technology/Analog Devices
  • DC DC CNVRTR 0.5-5.5V 0.5-5.5V
  • Unit Price $41.82000
  • LTM4675EY#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 336-4406-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.68000 $10.68
25 10.28280 $257.07
100 9.88750 $988.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 336-2554-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,104 - Immediate
  • Unit Price: $10.68000
  • Tape & Reel (TR) ? : 336-4406-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $8.80000
  • Digi-Reel® ? : 336-4406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 451 - Immediate
  • Unit Price: Digi-Reel®

16:57:53 9/23/2018