USD
Favorite

SI5338A-B-GMR Ethernet, Fibre Channel, PCI Express (PCIe), Telecom Clock Generator IC 710MHz 1 Output 24-QFN (4x4)
Price & Procurement
6,599 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.79000 $14.79
25 14.24360 $356.09
100 13.69560 $1,369.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 336-4326-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $12.16250
  • Cut Tape (CT)  : 336-4326-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,599 - Immediate
  • Unit Price: $14.79000
  • Tray  : 336-2552-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,156 - Immediate
  • Unit Price: $14.79000

SI5338A-B-GMR

Datasheet
Digi-Key Part Number 336-4326-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI5338A-B-GMR
Copy  
Description IC CLK GEN I2C QUAD 24QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Ethernet, Fibre Channel, PCI Express (PCIe), Telecom Clock Generator IC 710MHz 1 Output 24-QFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series MultiSynth™
Packaging Digi-Reel® 
Part Status Active
PLL Yes
Main Purpose Ethernet, Fibre Channel, PCI Express (PCIe), Telecom
Input CML, CMOS, HCSL, HSCL, HSTL, LVDS, LVPECL, SSTL, Crystal
Output HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL
Number of Circuits 1
Ratio - Input:Output 3:4
Differential - Input:Output Yes/Yes
Frequency - Max 710MHz
Voltage - Supply 1.71V ~ 3.63V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number SI5338
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

SI5338/56-PROG-EVB

KIT PROG FIELD SI5338/4/0

Silicon Labs

$62.50000 Details
You May Also Be Interested In

USB3320C-EZK-TR

IC TRANSCEIVER HALF 1/1 32QFN

Microchip Technology

$1.55000 Details

24AA025E48T-I/OT

IC EEPROM 2K I2C 400KHZ SOT23-6

Microchip Technology

$0.27000 Details

SI5338A-B-GM

IC CLK GEN I2C BUS PROG 24QFN

Silicon Labs

$14.79000 Details

TXS02612RTWR

IC INTERFACE SPECIALIZED 24WQFN

Texas Instruments

$1.41000 Details

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

$0.87000 Details

410-251-B

JTAG-SMT2 SURFACE-MOUNT PROGRAMR

Digilent, Inc.

$54.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4326-6