Add To Favorites
SI53321-B-GQ Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.25GHz 32-LQFP Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
25 2.20040 $55.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI53321-B-GQ-ND
Copy   SI53321-B-GQ-ND
Quantity Available 30
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI53321-B-GQ

Copy   SI53321-B-GQ
Description IC BUFFER 1:10 LVPECL 32ELQFP
Copy   IC BUFFER 1:10 LVPECL 32ELQFP
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.25GHz 32-LQFP Exposed Pad

Copy   Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.25GHz 32-LQFP Exposed Pad
Documents & Media
Datasheets Si53320-28
Product Training Modules Clock Tree Timing 101
Clock Buffers
Featured Product Silicon Labs Timing Solutions
PCN Obsolescence/ EOL Multi Devices 16/Jun/2017
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tube ?
Part Status Obsolete
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:10
Differential - Input:Output Yes/Yes
Input CML, HCSL, LVCMOS, LVDS, LVPECL
Output LVPECL
Frequency - Max 1.25GHz
Voltage - Supply 2.375 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LQFP Exposed Pad
Supplier Device Package 32-LQFP (7x7)
Base Part Number SI53321
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 250

12:36:37 1/19/2019