USD
Favorite

SI5328C-C-GMR Ethernet IC 346MHz 1 Output 36-QFN (6x6)
Price & Procurement
2,096 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.42000 $13.42
25 12.92720 $323.18
100 12.43010 $1,243.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 336-2556-ND
  • Minimum Quantity: 1
  • Quantity Available: 478 - Immediate
  • Unit Price: $13.42000
  • Tape & Reel (TR)  : 336-5199-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $11.05000
  • Digi-Reel®  : 336-5199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,096 - Immediate
  • Unit Price: Digi-Reel®

SI5328C-C-GMR

Datasheet
Digi-Key Part Number 336-5199-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI5328C-C-GMR
Copy  
Description IC CLK MULTIPLIER ETH 36QFN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Ethernet IC 346MHz 1 Output 36-QFN (6x6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
PLL Yes
Main Purpose Ethernet
Input Clock
Output CML, CMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output Yes/Yes
Frequency - Max 346MHz
Voltage - Supply 2.25V ~ 3.63V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (6x6)
Base Part Number SI5328
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 336-5199-1