USD
Favorite

SI5321-H-BL
Price & Procurement
260 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.25000 $88.25
25 84.97920 $2,124.48
100 81.71020 $8,171.02

Submit a request for quotation on quantities greater than those displayed.

SI5321-H-BL

Datasheet
Digi-Key Part Number 336-5406-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI5321-H-BL
Copy  
Description IC CLOCK MULT SONET/SDH 63BGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SI5321
Product Training Modules Clock Tree Timing 101
Featured Product Silicon Labs Timing Solutions
PCN Design/Specification PCN-1412234 23/Dec/2014
Online Catalog Clock Generators
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series DSPLL®
Packaging Tray 
Part Status Active
Type Clock Multiplier
PLL Yes
Input LVTTL
Output CML
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output Yes/Yes
Frequency - Max 2.8GHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3.135V ~ 3.465V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 63-LBGA
Supplier Device Package 63-PBGA (9x9)
Base Part Number SI5321
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 260
Other Names 336-5406
SI5321-H-BL-ND