Add To Favorites
SI53154-A01AGMR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
25 2.99360 $74.84
100 2.72160 $272.16
1,000 2.44945 $2,449.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4762-1-ND
Copy   336-4762-1-ND
Quantity Available 639
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI53154-A01AGMR

Copy   SI53154-A01AGMR
Description IC PCIE BUFFER 100MHZ 24QFN
Copy   IC PCIE BUFFER 100MHZ 24QFN
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Si53154
Product Training Modules Clock Tree Timing 101
Featured Product PCI Express®
Silicon Labs Timing Solutions
PCN Assembly/Origin Mult Devices 17/Nov/2017
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL No
Main Purpose PCI Express (PCIe)
Input Clock, Crystal
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number SI53154
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SI53152-A01AGMR - Silicon Labs | 336-4889-1-ND DigiKey Electronics
  • SI53152-A01AGMR
  • Silicon Labs
  • IC PCIE BUFFER 100MHZ 24QFN
  • Unit Price $2.13000
  • 336-4889-1-ND
  • SI53154-A01AGM - Silicon Labs | 336-2163-ND DigiKey Electronics
  • SI53154-A01AGM
  • Silicon Labs
  • IC PCIE BUFFER 100MHZ 1IN 4OUT
  • Unit Price $2.72000
  • 336-2163-ND
Additional Resources
Standard Package ? 1
Other Names 336-4762-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 336-2163-ND
  • Minimum Quantity: 1
  • Quantity Available: 299 - Immediate
  • Unit Price: $2.72000
  • Tape & Reel (TR) ? : 336-4762-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.04120
  • Digi-Reel® ? : 336-4762-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 639 - Immediate
  • Unit Price: Digi-Reel®

07:38:56 1/19/2019