Add To Favorites
Product Overview
Digi-Key Part Number 336-3950-1-ND
Quantity Available 4,633
Can ship immediately
Manufacturer

Manufacturer Part Number

SI53102-A2-GMR

Description IC CLK BUFFER PCIE 1:2 8TDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Si53102-A1/A2/A3
Product Training Modules Clock Tree Timing 101
Clock Buffers
Featured Product Silicon Labs Timing Solutions
PCN Design/Specification Si53102 09/Aug/2017
PCN Assembly/Origin Assembly Site Addition 24/Jul/2015
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL No
Main Purpose PCI Express (PCIe)
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Frequency - Max 100MHz
Voltage - Supply 2.25 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TDFN Exposed Pad
Supplier Device Package 8-TDFN (1.4x1.6)
 
Additional Resources
Standard Package ? 1
Other Names 336-3950-1

23:02:06 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
25 2.24520 $56.13
100 2.04120 $204.12
1,000 1.83708 $1,837.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback