Add To Favorites
Product Overview
Digi-Key Part Number SI52112-B4-GM2RCT-ND
Quantity Available 493
Can ship immediately
Manufacturer

Manufacturer Part Number

SI52112-B4-GM2R

Description IC OSC PCI EXPRESS 2OUT 10TDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Si52112-B3/4
Product Training Modules Clock Tree Timing 101
Featured Product Silicon Labs Timing Solutions
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock, Crystal
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names SI52112-B4-GM2RCT

00:17:25 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
25 2.99360 $74.84
100 2.72160 $272.16
1,000 2.44945 $2,449.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 336-2452-ND
  • Minimum Quantity: 1
  • Quantity Available: 128 - Immediate
  • Unit Price: $2.72000
  • Tape & Reel (TR) ? : SI52112-B4-GM2RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.04120
  • Digi-Reel® ? : SI52112-B4-GM2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 493 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback