Add To Favorites
SI52112-A2-GT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
25 1.88840 $47.21
100 1.71680 $171.68
1,000 1.54509 $1,545.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-2324-5-ND
Copy   336-2324-5-ND
Quantity Available 107
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI52112-A2-GT

Copy   SI52112-A2-GT
Description IC OSC PCI EXPRESS 2OUTPUT
Copy   IC OSC PCI EXPRESS 2OUTPUT
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Si52112-A1/A2
Product Training Modules Clock Tree Timing 101
Featured Product Silicon Labs Timing Solutions
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock, Crystal
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number SI52112
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 100
Other Names 336-2324-5
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI52112-A2-GTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.54508

07:56:49 10/21/2018