Add To Favorites
SI52111-A1-GTR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.96390 $2,409.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI52111-A1-GTR-ND
Copy   SI52111-A1-GTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI52111-A1-GTR

Copy   SI52111-A1-GTR
Description IC CLOCK GENERATOR PCIE 8TSSOP
Copy   IC CLOCK GENERATOR PCIE 8TSSOP
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Si52111-A1/A2
Product Training Modules Clock Tree Timing 101
Featured Product Silicon Labs Timing Solutions
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock, Crystal
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number SI52111
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 336-2327-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 27 - Immediate
  • Unit Price: $1.29000

15:54:21 12/10/2018