Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number SI5040-D-GM-ND
Quantity Available 413
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5040-D-GM

Description IC TXRX XFP 10GBPS 32LGA
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Fiber Optic Transceiver Module XFP Telecom and Datacom Modules 10Gbps 1.8V Surface Mount

Documents & Media
Datasheets Si5040
SI5040 Data Short
PCN Assembly/Origin Si504x 05/Jun/2018
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Si5040
Part Status Active
Data Rate 10Gbps
Wavelength -
Applications XFP Telecom and Datacom Modules
Voltage - Supply 1.8V
Connector Type -
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490

02:09:23 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.25000 $23.25
25 22.38760 $559.69
100 21.52650 $2,152.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-5197-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $21.16509
  • Cut Tape (CT) ? : 336-5197-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $23.25000
  • Digi-Reel® ? : 336-5197-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback