Add To Favorites
SI4712-B30-GM RF Transmitter FM 76MHz ~ 108MHz PCB, Surface Mount Antenna 20-UFQFN Exposed Pad
Product Overview
Digi-Key Part Number SI4712-B30-GM-ND
Copy   SI4712-B30-GM-ND
Quantity Available 637
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI4712-B30-GM

Copy   SI4712-B30-GM
Description IC TX FM RADIO W/RPS 20UQFN
Copy   IC TX FM RADIO W/RPS 20UQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Transmitter FM 76MHz ~ 108MHz PCB, Surface Mount Antenna 20-UFQFN Exposed Pad

Copy   RF Transmitter FM 76MHz ~ 108MHz   PCB, Surface Mount Antenna 20-UFQFN Exposed Pad
Documents & Media
Datasheets SI4712/13-B30
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tray ?
Part Status Active
Frequency 76MHz ~ 108MHz
Applications General Purpose
Modulation or Protocol FM
Data Rate (Max) -
Power - Output -
Current - Transmitting 18.8mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -20°C ~ 85°C
Package / Case 20-UFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 624
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.42000 $13.42
25 12.92720 $323.18
100 12.43000 $1,243.00
1,000 4.22623 $4,226.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4712-B30-GMR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.22623

00:46:58 9/26/2018