USD
Favorite

SI4705-D62-GM - RF Receiver FM PCB, Surface Mount 20-QFN (3x3)
Price & Procurement
604 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.42000 $13.42
25 12.92720 $323.18
100 12.43000 $1,243.00
1,000 1.77411 $1,774.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI4705-D62-GMR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.77411

SI4705-D62-GM

Datasheet
Digi-Key Part Number 336-5861-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI4705-D62-GM
Copy  
Description RF RCVR FM 20QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

- RF Receiver FM PCB, Surface Mount 20-QFN (3x3)

Copy  
Documents & Media
Datasheets Si4704/05 Data Short
Design Resources Development Tool Selector
Online Catalog Si4705
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Tray 
Part Status Active
Frequency -
Sensitivity -
Data Rate (Max) -
Modulation or Protocol FM
Applications General Purpose
Current - Receiving -
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -20°C ~ 85°C
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 624
Other Names 336-5861
SI4705-D62-GM-ND