Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.98000 $11.98
25 9.98000 $249.50
100 8.98200 $898.20
1,000 6.73650 $6,736.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI4682-A10-GM-ND
Copy   SI4682-A10-GM-ND
Quantity Available 422
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI4682-A10-GM

Copy   SI4682-A10-GM
Description IC RADIO RX ANLG/DGTL 48QFN
Copy   IC RADIO RX ANLG/DGTL 48QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 48-QFN (7x7)

Copy   - RF Receiver FM 76MHz ~ 108MHz   PCB, Surface Mount 48-QFN (7x7)
Documents & Media
Datasheets Si4682-A10 Short
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tray ?
Part Status Active
Frequency 76MHz ~ 108MHz
Sensitivity -
Data Rate (Max) -
Modulation or Protocol FM
Applications Cell Phones, Media Players
Current - Receiving -
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 1.8V
Operating Temperature -40°C ~ 85°C
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 416
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4682-A10-GMR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.48700

17:59:19 1/20/2019