USD
Favorite

SI4632-A10-GM - RF Receiver AM, FM, SW-LW, RBDS/RDS 520kHz ~ 1.71MHz, 76MHz ~ 108MHz, 168MHz ~ 240MHz PCB, Surface Mount 48-QFN (7x7)
Price & Procurement
416 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.33000 $15.33
25 12.77520 $319.38
100 11.68000 $1,168.00
1,000 9.70900 $9,709.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI4632-A10-GMR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $9.30750

SI4632-A10-GM

Datasheet
Digi-Key Part Number 336-5399-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI4632-A10-GM
Copy  
Description RF RX AM/FM 520KHZ-1.71MHZ 48QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- RF Receiver AM, FM, SW-LW, RBDS/RDS 520kHz ~ 1.71MHz, 76MHz ~ 108MHz, 168MHz ~ 240MHz PCB, Surface Mount 48-QFN (7x7)

Copy  
Documents & Media
Datasheets SI463x-A10 Data Short
Online Catalog Si463x-A10
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Part Status Active
Frequency 520kHz ~ 1.71MHz, 76MHz ~ 108MHz, 168MHz ~ 240MHz
Sensitivity -
Data Rate (Max) -
Modulation or Protocol AM, FM, SW-LW, RBDS/RDS
Applications General Purpose
Current - Receiving -
Data Interface I²C, SPI
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 1.71V ~ 2V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SI4635-A10-GM

RF RX AM/FM 520KHZ-1.71MHZ 48QFN

Silicon Labs

$12.91500 Details
Additional Resources
Standard Package 416
Other Names 336-5399
SI4632-A10-GM-ND