Add To Favorites
SI4460-B1B-FMR IC RF TxRx + MCU General ISM < 1GHz 119MHz ~ 1.05GHz 20-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
25 2.47960 $61.99
100 2.38430 $238.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4321-1-ND
Copy   336-4321-1-ND
Quantity Available 2,135
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI4460-B1B-FMR

Copy   SI4460-B1B-FMR
Description IC RF TXRX+MCU ISM<1GHZ 20-VFQFN
Copy   IC RF TXRX+MCU ISM<1GHZ 20-VFQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz 119MHz ~ 1.05GHz 20-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU General ISM < 1GHz  119MHz ~ 1.05GHz 20-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 4GFSK, GFSK, GMSK, OOK
Frequency 119MHz ~ 1.05GHz
Data Rate (Max) 1Mbps
Power - Output 13dBm
Sensitivity -126dBm
Memory Size -
Serial Interfaces SPI
GPIO 4
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 10.7mA ~ 13.7mA
Current - Transmitting 18mA
Operating Temperature -40°C ~ 85°C
Package / Case 20-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SI4460-B1B-FM - Silicon Labs | 336-2470-5-ND DigiKey Electronics
  • SI4460-B1B-FM
  • Silicon Labs
  • IC RF TXRX+MCU ISM<1GHZ 20-VFQFN
  • Unit Price $2.58000
  • 336-2470-5-ND
  • LM2623ALD/NOPB - Texas Instruments | LM2623ALD/NOPBCT-ND DigiKey Electronics
  • LM2623ALD/NOPB
  • Texas Instruments
  • IC REG BOOST ADJ 2.2A 14WSON
  • Unit Price $1.65000
  • LM2623ALD/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 336-4321-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 336-2470-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,421 - Immediate
  • Unit Price: $2.58000
  • Tape & Reel (TR) ? : 336-4321-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.33910
  • Digi-Reel® ? : 336-4321-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,135 - Immediate
  • Unit Price: Digi-Reel®

06:03:41 12/10/2018