USD
Add To Favorites
SI3484-A01-GM Power Over Ethernet Controller 64 Channel 802.3at (PoE) 24-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.95000 $3.95
25 3.62080 $90.52
100 3.29180 $329.18
1,000 2.96260 $2,962.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4431-ND
Copy   336-4431-ND
Quantity Available 110
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI3484-A01-GM

Copy   SI3484-A01-GM
Description PSE POWER MANAGEMENT IC
Copy   PSE POWER MANAGEMENT IC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Over Ethernet Controller 64 Channel 802.3at (PoE) 24-QFN (4x4)

Copy   Power Over Ethernet Controller 64 Channel 802.3at (PoE) 24-QFN (4x4)
Documents & Media
Datasheets SI3484
Online Catalog Power Over Ethernet
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Part Status Active
Type Controller (PSE)
Number of Channels 64
Power - Max 30W
Internal Switch(s) No
Auxiliary Sense Yes
Standards 802.3at (PoE)
Voltage - Supply 2.7V ~ 3.6V
Current - Supply 12.1mA
Operating Temperature -40°C ~ 85°C
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPS23754PWPR - Texas Instruments | 296-39367-1-ND DigiKey Electronics
  • TPS23754PWPR
  • Texas Instruments
  • IC POE INTERFACE SWITCH 20HTSSOP
  • Unit Price $2.88000
  • 296-39367-1-ND
Additional Resources
Standard Package ? 91
Other Names 336-4431
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI3484-A01-GMR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.96259

11:23:11 9/16/2019