USD
Add To Favorites
SI3480-A01-GMR Power Over Ethernet Controller 802.3at (PoE+), 802.3af (PoE) 20-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 1.27575 $1,913.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI3480-A01-GMR-ND
Copy   SI3480-A01-GMR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI3480-A01-GMR

Copy   SI3480-A01-GMR
Description IC CTLR 4/8-PORT POE 20-QFN
Copy   IC CTLR 4/8-PORT POE 20-QFN
Detailed Description

Power Over Ethernet Controller 802.3at (PoE+), 802.3af (PoE) 20-QFN (4x4)

Copy   Power Over Ethernet Controller 802.3at (PoE+), 802.3af (PoE) 20-QFN (4x4)
Documents & Media
Datasheets Si3480
PCN Design/Specification PB-1501161 16/Jan/2015
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Type Power Manager
Internal Switch(s) No
Auxiliary Sense No
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 2.7V ~ 3.6V
Current - Supply 13mA
Operating Temperature -40°C ~ 85°C
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Base Part Number SI3480
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : SI3480-A01-GM-ND
  • Minimum Quantity: 91  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.55923

07:26:15 9/15/2019