USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.04000 $2.04
25 1.87120 $46.78
100 1.70100 $170.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 336-4476-6-ND
Copy   336-4476-6-ND
Quantity Available 1,499
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI3462-E01-GMR

Copy   SI3462-E01-GMR
Description IC POE/POE PSE SGL PORT 11-QFN
Copy   IC POE/POE PSE SGL PORT 11-QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Over Ethernet Controller Channel 11-QFN (3x3)

Copy   Power Over Ethernet Controller  Channel  11-QFN (3x3)
Documents & Media
Datasheets Si3462
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series *
Packaging ? Digi-Reel® ?
Part Status Active
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 11-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS2376DDAR-H - Texas Instruments | 296-46378-1-ND DigiKey Electronics
  • TPS2376DDAR-H
  • Texas Instruments
  • IC CTRLR POE POWERED IEEE 8SOPWR
  • Unit Price $1.58000
  • 296-46378-1-ND
  • BC856ALT1G - ON Semiconductor | BC856ALT1GOSCT-ND DigiKey Electronics
  • BC856ALT1G
  • ON Semiconductor
  • TRANS PNP 65V 0.1A SOT23
  • Unit Price $0.13000
  • BC856ALT1GOSCT-ND
  • IRFM120ATF - ON Semiconductor | IRFM120ATFCT-ND DigiKey Electronics
  • IRFM120ATF
  • ON Semiconductor
  • MOSFET N-CH 100V 2.3A SOT-223
  • Unit Price $0.65000
  • IRFM120ATFCT-ND
  • LMZM33604RLXR - Texas Instruments | 296-52220-1-ND DigiKey Electronics
  • LMZM33604RLXR
  • Texas Instruments
  • 3.5-V TO 36-V INPUT, 1-V TO 20-V
  • Unit Price $15.98000
  • 296-52220-1-ND
  • LT3748EMS#TRPBF - Linear Technology/Analog Devices | LT3748EMS#TRPBFCT-ND DigiKey Electronics
  • LT3748EMS#TRPBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR FLYBACK 16MSOP
  • Unit Price $7.93000
  • LT3748EMS#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names 336-4476-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-4476-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.27575
  • Cut Tape (CT) ? : 336-4476-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,499 - Immediate
  • Unit Price: $2.04000
  • Tube ? : SI3462-E01-GM-ND
  • Minimum Quantity: 1
  • Quantity Available: 188 - Immediate
  • Unit Price: $1.70000

09:39:08 9/17/2019