USD
Favorite

Price & Procurement
1,499 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.04000 $2.04
25 1.87120 $46.78
100 1.70100 $170.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4476-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.27575
  • Digi-Reel®  : 336-4476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,499 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : SI3462-E01-GM-ND
  • Minimum Quantity: 1
  • Quantity Available: 148 - Immediate
  • Unit Price: $1.70000

SI3462-E01-GMR

Datasheet
Digi-Key Part Number 336-4476-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI3462-E01-GMR
Copy  
Description IC POE/POE PSE SGL PORT 11-QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Over Ethernet Controller Channel 11-QFN (3x3)

Copy  
Documents & Media
Datasheets Si3462
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series *
Packaging Cut Tape (CT) 
Part Status Active
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 11-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS2376DDAR-H

IC CTRLR POE POWERED IEEE 8SOPWR

Texas Instruments

$1.58000 Details

BC856ALT1G

TRANS PNP 65V 0.1A SOT23

ON Semiconductor

$0.13000 Details

IRFM120ATF

MOSFET N-CH 100V 2.3A SOT-223

ON Semiconductor

$0.65000 Details

LMZM33604RLXR

3.5-V TO 36-V INPUT, 1-V TO 20-V

Texas Instruments

$15.98000 Details

LT3748EMS#TRPBF

IC REG CTRLR FLYBACK 16MSOP

Linear Technology/Analog Devices

$7.93000 Details

TPS3828-50DBVR

IC 5.0V SUPPLY MONITOR SOT-23-5

Texas Instruments

$1.74000 Details
Additional Resources
Standard Package 1
Other Names 336-4476-1