USD
Favorite

SI34062-A-GMR Power Over Ethernet Controller 1 Channel 802.3at (PoE) 24-QFN (5x5)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.00010 $5,000.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 336-4273-ND
  • Minimum Quantity: 1
  • Quantity Available: 45 - Immediate
  • Unit Price: $2.20000

SI34062-A-GMR

Datasheet
Digi-Key Part Number SI34062-A-GMR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI34062-A-GMR
Copy  
Description HIGH-EFFICIENCY SWITCHING REGULA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE) 24-QFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 30W
Internal Switch(s) Yes
Auxiliary Sense Yes
Standards 802.3at (PoE)
Voltage - Supply 2.7V ~ 57V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 24-VQFN Exposed Pad
Supplier Device Package 24-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 2,500