USD
Favorite

SI3402-C-GMR Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-QFN (5x5)
Price & Procurement
488 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
25 1.58640 $39.66
100 1.52550 $152.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 336-5195-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.50290
  • Cut Tape (CT)  : 336-5195-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 488 - Immediate
  • Unit Price: $1.65000
  • Tray  : SI3402-C-GM-ND
  • Minimum Quantity: 490  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.52551

SI3402-C-GMR

Datasheet
Digi-Key Part Number 336-5195-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI3402-C-GMR
Copy  
Description IC POE PD LOW EMI SW REG 20VQFN
Copy  
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-QFN (5x5)

Copy  
Documents & Media
Datasheets SI3402-C Datasheet
Online Catalog Power Over Ethernet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 15W
Internal Switch(s) Yes
Auxiliary Sense No
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 2.8V ~ 57V
Current - Supply 2mA
Operating Temperature -40°C ~ 85°C
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SI3402-C-GM

IC POE PD LOW EMI SW REG 20VQFN

Silicon Labs

$1.52551 Details
Additional Resources
Standard Package 1
Other Names 336-5195-6