USD
Add To Favorites
SI3402-C-GM Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-QFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
490 1.52551 $747.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI3402-C-GM-ND
Copy   SI3402-C-GM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI3402-C-GM

Copy   SI3402-C-GM
Description IC POE PD LOW EMI SW REG 20VQFN
Copy   IC POE PD LOW EMI SW REG 20VQFN
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-QFN (5x5)

Copy   Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-QFN (5x5)
Documents & Media
Datasheets SI3402-C Datasheet
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tray ?
Part Status Not For New Designs
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 15W
Internal Switch(s) Yes
Auxiliary Sense No
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 2.8V ~ 57V
Current - Supply 2mA
Operating Temperature -40°C ~ 85°C
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SI3402-C-GMR - Silicon Labs | 336-5195-1-ND DigiKey Electronics
  • SI3402-C-GMR
  • Silicon Labs
  • IC POE PD LOW EMI SW REG 20VQFN
  • Unit Price $1.65000
  • 336-5195-1-ND
Additional Resources
Standard Package ? 490
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-5195-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.50290
  • Cut Tape (CT) ? : 336-5195-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 488 - Immediate
  • Unit Price: $1.65000
  • Digi-Reel® ? : 336-5195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 488 - Immediate
  • Unit Price: Digi-Reel®

06:09:16 9/17/2019